Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.900 |
10+ | € 1.660 |
25+ | € 1.510 |
50+ | € 1.360 |
100+ | € 1.190 |
Product Information
Product Overview
The LH1546ADF is a Solid State Relay with SPST-NO contact and surface-mount terminals. This 1-form-A relay is constructed using a GaAs LED for actuation control and an integrated monolithic die for the switch output. The die, fabricated in a high-voltage dielectrically isolated BCDMOS technology, is comprised of a photodiode array, switch control circuitry and MOSFET switches. It employs current-limiting circuitry which meets lightning surge testing as per ANSI/TIA-968-B and other regulatory voltage surge requirements when overvoltage protection is provided.
- Current limit protection
- High surge capability
- Clean bounce-free switching
- Low power consumption
- High reliability monolithic detector
- 550mW Power dissipation
- 3ms Turn-on/off maximum time
- -40 to 85°C Ambient temperature range
Applications
Communications & Networking, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
SPST-NO (1 Form A)
AC / DC
120mA
Surface Mount
10mA
5.3kV
500nA
No SVHC (07-Nov-2024)
SPST-NO
350V
SMD-4
Gull Wing
35ohm
1pF
-
Technical Docs (2)
Alternatives for LH1546ADF
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate