Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHTH1500TZEB470M5A
Order Code3865610
Product RangeIHTH-1500TZ-5A Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH1500TZEB470M5A
Order Code3865610
Product RangeIHTH-1500TZ-5A Series
Technical Datasheet
Product RangeIHTH-1500TZ-5A Series
Inductance47µH
Inductor ConstructionShielded
RMS Current (Irms)20.5A
Saturation Current (Isat)45.3A
DC Resistance Max0.0093ohm
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Product Range
IHTH-1500TZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
45.3A
Inductance Tolerance
± 20%
Inductance
47µH
RMS Current (Irms)
20.5A
DC Resistance Max
0.0093ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014