Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050CEER2R2M01
Order Code1289468
Product RangeIHLP-5050CE-01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.100 |
10+ | € 0.939 |
50+ | € 0.868 |
100+ | € 0.777 |
200+ | € 0.739 |
500+ | € 0.693 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050CEER2R2M01
Order Code1289468
Product RangeIHLP-5050CE-01 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)29A
Power Inductor Case13.2mm x 12.9mm x 3.5mm
Product RangeIHLP-5050CE-01 Series
Inductor Case / Package-
DC Resistance Max0.008ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height3.5mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
13.2mm x 12.9mm x 3.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
16A
Saturation Current (Isat)
29A
Product Range
IHLP-5050CE-01 Series
DC Resistance Max
0.008ohm
Product Length
13.2mm
Product Height
3.5mm
Alternatives for IHLP5050CEER2R2M01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003568
Product traceability