Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZEK1R0M11
Order Code4738146
Product RangeIHLP-2020CZ-11 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.669 |
50+ | € 0.567 |
250+ | € 0.532 |
500+ | € 0.502 |
1000+ | € 0.470 |
2500+ | € 0.435 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 3.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZEK1R0M11
Order Code4738146
Product RangeIHLP-2020CZ-11 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)11.6A
Inductor ConstructionShielded
Saturation Current (Isat)9.4A
Product RangeIHLP-2020CZ-11 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.011ohm
Inductance Tolerance± 20%
Product Length5.18mm
Product Width5.18mm
Product Height3mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-11 Series
DC Resistance Max
0.011ohm
Product Length
5.18mm
Product Height
3mm
RMS Current (Irms)
11.6A
Saturation Current (Isat)
9.4A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability