Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHER220M01
Order Code2352698
Product RangeIFSC-1515AH-01 Series
Technical Datasheet
4,020 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.316 |
50+ | € 0.266 |
250+ | € 0.234 |
500+ | € 0.228 |
1000+ | € 0.222 |
2000+ | € 0.208 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHER220M01
Order Code2352698
Product RangeIFSC-1515AH-01 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)830mA
Product RangeIFSC-1515AH-01 Series
Power Inductor Case3.8mm x 3.8mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.315ohm
Inductance Tolerance± 20%
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
IFSC-1515AH-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.8mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
1.2A
Saturation Current (Isat)
830mA
Power Inductor Case
3.8mm x 3.8mm x 1.8mm
DC Resistance Max
0.315ohm
Product Length
3.8mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000114
Product traceability