Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 30000+ | € 0.115 |
| 90000+ | € 0.101 |
Price for:Each (Supplied on Full Reel)
Minimum: 30000
Multiple: 30000
€ 3,450.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZD27C27P-E3-08
Order Code2691697
Product RangeBZD27C
Technical Datasheet
Zener Voltage Nom27V
Power Dissipation800mW
Diode Case StyleDO-219AB
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeBZD27C
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The BZD27C27P-E3-08 is a silicon planar power Zener Diode features low leakage current, excellent stability, wave and reflow solderable.
- Low profile surface-mount package
- Zener and surge current specification
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- Meets JESD 201 class 2 whisker test
- ESD capability according to AEC-Q101 human body model <gt/>8kV, machine model <gt/>800V
- AEC-Q101 qualified
Applications
Commercial
Technical Specifications
Zener Voltage Nom
27V
Diode Case Style
DO-219AB
Operating Temperature Max
175°C
Product Range
BZD27C
SVHC
Lead (21-Jan-2025)
Power Dissipation
800mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
Product traceability