Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBFC247076104
Order Code1166036
Product RangeMKT470 Series
Also Known As222247076104
Technical Datasheet
3,254 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.900 |
50+ | € 1.120 |
250+ | € 1.010 |
500+ | € 0.869 |
1000+ | € 0.797 |
2000+ | € 0.609 |
Price for:Each
Minimum: 5
Multiple: 5
€ 9.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC247076104
Order Code1166036
Product RangeMKT470 Series
Also Known As222247076104
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 5%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing5mm
Product Length7.2mm
Product Width2.5mm
Product Height6.5mm
Product RangeMKT470 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BFC247076104 is a metallised Polyester Film Capacitor with 63V voltage rating and radial potted terminals. Suitable for blocking, coupling/decoupling, bypass and energy reservoir applications.
- Wound Mono Construction
- Flame-retardant (UL94V-0) Plastic Case and Epoxy Resin Encapsulation
- Vacuum Deposited Aluminium Electrodes
- Halogen-free
- Compliant to IEC 60384-2 standards
- Flame retardant plastic case and epoxy resin coated with tinned wire
Applications
Signal Processing, Power Management, Consumer Electronics, Portable Devices
Warnings
Not suitable for mains applications as across-the-line capacitors without additional protection.
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.1µF
Voltage(AC)
40V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
7.2mm
Product Height
6.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Width
2.5mm
Product Range
MKT470 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for BFC247076104
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
Product traceability