Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoACCRFBOUTON41JF
Order Code1213364
Technical Datasheet
Shaft Type-
Shaft Diameter-
Knob Material-
Knob / Dial StyleRound
Knob Diameter-
Product Range-
Product Overview
The ACCRFBOUTON41JF is a Round Knob for use with the RT55/RT100 wire-wound rheostat/potentiometer.
Applications
Industrial
Technical Specifications
Shaft Type
-
Knob Material
-
Knob Diameter
-
Shaft Diameter
-
Knob / Dial Style
Round
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0424
Product traceability