Print Page
1,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | € 0.297 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€ 297.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAC01000004707JA100
Order Code4165222
Product RangeAC Series
Technical Datasheet
Resistance0.47ohm
Product RangeAC Series
Power Rating1W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Temperature Coefficient-10ppm/K to -80ppm/K
Product Length11mm
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.47ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
-10ppm/K to -80ppm/K
Product Width
-
Operating Temperature Min
-
Qualification
-
Product Range
AC Series
Resistor Technology
Wirewound
Resistance Tolerance
± 5%
Product Length
11mm
Product Height
-
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000673