Print Page
Image is for illustrative purposes only. Please refer to product description.
155,908 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.0993 |
10+ | € 0.0467 |
100+ | € 0.0437 |
500+ | € 0.0347 |
1000+ | € 0.0288 |
5000+ | € 0.0238 |
Price for:Each
Minimum: 5
Multiple: 5
€ 0.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N4148-TAP
Order Code2889103
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max1V
Reverse Recovery Time8ns
Forward Surge Current2A
Operating Temperature Max175°C
Diode Case StyleDO-35 (DO-204AH)
No. of Pins2Pins
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
1N4148-TAP is a small signal fast switching diode. Suitable for use with extreme fast switches.
- Silicon epitaxial planar diode, electrically equivalent diodes 1N4148 - 1N914
- Single circuit configuration
- Thermal resistance junction to ambient air is 350K/W
- Forward voltage is 1V max (IF = 10mA, Tamb = 25°C)
- Reverse current is 25nA max (VR = 20V, Tamb = 25°C)
- Diode capacitance is 4pF max (VR = 0V, f = 1MHz, VHF = 50mV, Tamb = 25°C)
- Rectification efficiency is 45% min (VHF = 2V, f = 100MHz, Tamb = 25°C)
- Power dissipation is 440mW (l = 4mm, TL = 45°C)
- DO-35 (DO-204AH) case, junction temperature is 175°C
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
8ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
2A
Diode Case Style
DO-35 (DO-204AH)
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Alternatives for 1N4148-TAP
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
Product traceability