Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoW 130 X - 2 X 4 OHM
Order Code3401445
Also Known AsGTIN UPC EAN: 4007540090597
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 58.340 |
3+ | € 53.870 |
Price for:Each
Minimum: 1
Multiple: 1
€ 58.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoW 130 X - 2 X 4 OHM
Order Code3401445
Also Known AsGTIN UPC EAN: 4007540090597
Technical Datasheet
Driver TypeFull-range
External Diameter - Metric148.2mm
Impedance4ohm
Power Rating Nom60W
Resonant Frequency40Hz
Sound Pressure Level (SPL)78dB
Speaker ShapeRound
External Diameter - Imperial5.835"
Frequency Response Min20Hz
Frequency Response Max6kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max90W
External Depth - Metric72mm
External Depth - Imperial2.835"
SVHCNo SVHC (21-Jan-2025)
Product Overview
13cm (5") Woofer with robust polypropylene membrane for very compact subwoofer. Designed for multi-purpose applications due to 2x 4 ohms double voice-coil, with excellent properties as 8 Ohms drivers in series configuration. The enormous membrane displacement for its size as well as the very low resonance frequency allows a considerable sound pressure level, from such a small speaker.
- Designed for multi-purpose applications
- Robust polypropylene membrane
- Dual 4 Ohm voice coils with 3 different connection configurations
- Configurations: One voice coil not connected (4 Ohm), Both voice coils in series (8 Ohm), Both voice coils in parallel (2 Ohm)
- Bass speaker driver which is used to reinforce the lower frequencies
- Driver size: 5”
- Power (RMS/Max): 60W / 90W
- Impedance: 4 Ohm, 8 Ohm, 2 Ohm (depending on configuration)
- Frequency response: 20Hz – 6kHz (Lower cut-off frequency depending on cabinet)
- Mean SPL (1W/1m): 78dB
Technical Specifications
Driver Type
Full-range
Impedance
4ohm
Resonant Frequency
40Hz
Speaker Shape
Round
Frequency Response Min
20Hz
Product Range
-
Power Rating Max
90W
External Depth - Imperial
2.835"
External Diameter - Metric
148.2mm
Power Rating Nom
60W
Sound Pressure Level (SPL)
78dB
External Diameter - Imperial
5.835"
Frequency Response Max
6kHz
Speaker Mounting
Panel Mount
External Depth - Metric
72mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.568