Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoFRWS 4 ND - 8 OHM
Order Code3401432
Also Known AsGTIN UPC EAN: 4007540022079
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.100 |
5+ | € 13.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoFRWS 4 ND - 8 OHM
Order Code3401432
Also Known AsGTIN UPC EAN: 4007540022079
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
Power Rating Nom2W
External Width - Metric41mm
Resonant Frequency270Hz
Sound Pressure Level (SPL)78dB
Speaker ShapeRound with Square Frame
External Width - Imperial1.614"
Frequency Response Min150Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max3W
External Length - Metric41mm
External Depth - Metric21mm
External Length - Imperial1.614"
External Depth - Imperial0.827"
SVHCNo SVHC (21-Jan-2025)
Product Overview
40mm (1.6") Full range 8Ω minature speaker.
- Coated paper membrane
- Black metal basket
- Neodymium magnet
- Suitable for use in minature hi-fi speakers
Technical Specifications
Driver Type
Miniature
Power Rating Nom
2W
Resonant Frequency
270Hz
Speaker Shape
Round with Square Frame
Frequency Response Min
150Hz
Product Range
-
Power Rating Max
3W
External Depth - Metric
21mm
External Depth - Imperial
0.827"
Impedance
8ohm
External Width - Metric
41mm
Sound Pressure Level (SPL)
78dB
External Width - Imperial
1.614"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
41mm
External Length - Imperial
1.614"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027