Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 8.000 |
| 10+ | € 6.480 |
| 100+ | € 4.690 |
| 500+ | € 4.120 |
| 1000+ | € 4.040 |
| 2000+ | € 3.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2948
Order Code2357162
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS1W
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric50mm
Power Rating Nom1W
Sensitivity (dB)80dB
Resonant Frequency340Hz
Sound Pressure Level (SPL)80dB
Speaker ShapeRound
External Diameter - Imperial1.969"
Frequency Response Min150Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max2W
External Depth - Metric8mm
External Depth - Imperial0.315"
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2948 is a 2-inch Miniature Speaker with plastic diaphragm. Very compact design. Good speech reproduction. IP protection class for front side when built into a sealed enclosure. Typical applications include signal output in machines and other equipment where space is at a premium and well suited to outdoor applications and where ambient conditions are generally unfavourable.
- 2mm Height of winding
- 46mm Cut-out diameter
- IP65 Protection rating
Applications
Audio, Industrial
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
External Diameter - Metric
50mm
Sensitivity (dB)
80dB
Sound Pressure Level (SPL)
80dB
External Diameter - Imperial
1.969"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Depth - Metric
8mm
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
1W
Impedance
8ohm
Power Rating Nom
1W
Resonant Frequency
340Hz
Speaker Shape
Round
Frequency Response Min
150Hz
Product Range
-
Power Rating Max
2W
External Depth - Imperial
0.315"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014