Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 5.790 |
| 10+ | € 4.750 |
| 100+ | € 4.040 |
| 500+ | € 3.830 |
| 1000+ | € 3.750 |
| 2000+ | € 3.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2812
Order Code2787068
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS1W
Driver TypeMiniature
Impedance8ohm
Power Rating Nom1W
External Width - Metric14mm
Resonant Frequency950Hz
Sound Pressure Level (SPL)72dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.551"
Frequency Response Min500Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max1.5W
External Length - Metric25mm
External Depth - Metric5.3mm
External Length - Imperial0.984"
External Depth - Imperial0.209"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
Power Rating Nom
1W
Resonant Frequency
950Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Response Min
500Hz
Product Range
-
Power Rating Max
1.5W
External Depth - Metric
5.3mm
External Depth - Imperial
0.209"
Power Rating RMS
1W
Impedance
8ohm
External Width - Metric
14mm
Sound Pressure Level (SPL)
72dB
External Width - Imperial
0.551"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
25mm
External Length - Imperial
0.984"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025