Print Page
VEL13353R8257G
Lithium Ion Capacitor, 250F, 3.8 V, 0.05 ohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVINATECH
Manufacturer Part NoVEL13353R8257G
Order Code3414869
Product RangeHy-Cap VPC1335 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.950 |
5+ | € 6.740 |
10+ | € 6.450 |
25+ | € 6.160 |
50+ | € 5.610 |
120+ | € 5.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVINATECH
Manufacturer Part NoVEL13353R8257G
Order Code3414869
Product RangeHy-Cap VPC1335 Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance250F
Discharge Current Max-
ESR0.05ohm
Capacitance Tolerance-10%, +30%
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Lead Spacing5mm
Product Diameter12.5mm
Product Height35mm
Product RangeHy-Cap VPC1335 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Product Overview
VEL13353R8257G is a Hy-Cap VPC1335 series VPC(Vina Pulse Capacitor).
- Low self discharge
- High operating voltage range from 2.5V to 3.8V (2.5V to 3.5V at 85⁰C)
- Operating temperature range from -25 to 85⁰C) (-40 ~ 85⁰C) at in Li/SOCL2 battery system)
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
-
Capacitance Tolerance
-10%, +30%
Capacitor Mounting
Through Hole
Lead Spacing
5mm
Product Height
35mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
250F
ESR
0.05ohm
Capacitor Case / Package
Radial Leaded
Capacitor Terminals
PC Pin
Product Diameter
12.5mm
Product Range
Hy-Cap VPC1335 Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for VEL13353R8257G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433