Print Page
VEL13253R8157G
Lithium Ion Capacitor, 3.8 V, 150 F, 0.07 ohm, -10%, +30%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVINATECH
Manufacturer Part NoVEL13253R8157G
Order Code3414868
Product RangeHy-Cap VPC1325 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.410 |
5+ | € 6.270 |
10+ | € 6.000 |
25+ | € 5.730 |
50+ | € 5.230 |
140+ | € 4.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVINATECH
Manufacturer Part NoVEL13253R8157G
Order Code3414868
Product RangeHy-Cap VPC1325 Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance150F
Discharge Current Max-
ESR0.07ohm
Capacitance Tolerance-10%, +30%
Capacitor Case / Package-
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Height25mm
Product RangeHy-Cap VPC1325 Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCTo Be Advised
Product Overview
VEL13253R8157G is a Vina Pulse Capacitor (VPC).
- Low self discharge
- Wide temperature range, high operating voltage, high capacitance
- Shelf life of 3 years (no electrical charge, temperature below 25°C)
- 150F capacitance (25°C), 54mAh capacity (25°C)
- ESR is 70mohm (AC, 25°C, 1kHz)/140mohm (DC, 25°C)
- Projected cycle life of 20,000 cycle (100% DoD, at 25℃, cut-off voltage: 2.5V, C/D current: 1.08A)
- 0.5A rated current (25°C)
- 3.85V max charge voltage (25°C)
- Operating temperature range from -25 to 70°C
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
-
Capacitance Tolerance
-10%, +30%
Capacitor Mounting
Through Hole
Lead Spacing
5mm
Product Height
25mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
150F
ESR
0.07ohm
Capacitor Case / Package
-
Capacitor Terminals
Radial Leaded
Product Diameter
12.5mm
Product Range
Hy-Cap VPC1325 Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for VEL13253R8157G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007031