Print Page
VEL08203R8306G.
Lithium Ion Capacitor, 3.8 V, 30 F, 0.35 ohm, -10%, +30%, Radial Leaded
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVINATECH
Manufacturer Part NoVEL08203R8306G.
Order Code3414866
Product RangeHy-Cap VPC0820 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.030 |
5+ | € 3.720 |
10+ | € 3.420 |
25+ | € 3.120 |
50+ | € 2.990 |
120+ | € 2.850 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVINATECH
Manufacturer Part NoVEL08203R8306G.
Order Code3414866
Product RangeHy-Cap VPC0820 Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance30F
Discharge Current Max-
ESR0.35ohm
Capacitance Tolerance-10%, +30%
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Lead Spacing3.5mm
Product Diameter8mm
Product Height20mm
Product RangeHy-Cap VPC0820 Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCTo Be Advised
Product Overview
VEL08203R8306G is a hybrid Vina Pulse Capacitor (VPC).
- Low self discharge, wide temperature range
- High operating voltage, high capacitance
- 30F capacitance
- 11mAh capacity, 3.8V rated voltage, 0.10A rated current
- Operating temperature range from -25°C to +70°C
- 20,000 cycle (100% DoD, at 25°C, cut-off voltage: 2.5V, C/D current: 0.22A) projected cycle life
- 3 years (no electrical charge, temperature below 25°C) shelf life
- 350mohm/700mohm (AC/DC) ESR
- 1㎂ leakage current
- 3.85V maximum charge voltage
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
-
Capacitance Tolerance
-10%, +30%
Capacitor Mounting
Through Hole
Lead Spacing
3.5mm
Product Height
20mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
30F
ESR
0.35ohm
Capacitor Case / Package
Radial Leaded
Capacitor Terminals
PC Pin
Product Diameter
8mm
Product Range
Hy-Cap VPC0820 Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for VEL08203R8306G.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175