Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.360 |
5+ | € 30.220 |
10+ | € 28.970 |
20+ | € 27.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-DB1
Order Code4705469
Technical Datasheet
Turns Ratio11:0.5+0.5
Primary Impedance140kohm
Secondary Impedance150ohm
Secondary Power-
Frequency Max40kHz
Isolation Voltage-
Transformer ApplicationsD.I. for Electric Guitar
DC Resistance Primary3.3kohm
DC Resistance Secondary58ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min16Hz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VTX-DB1 is a direct box transformer. It is a key component in a direct injection (DI) box, a device used to connect high-impedance, unbalanced audio sources (like electric guitars, basses, or keyboards) to low-impedance, balanced inputs (like those on mixers or audio interfaces). The transformer inside the DI box performs several critical functions to ensure clean, noise-free audio signal transfer.
- 200kohm impedance
- Max input: 23dBu at 20Hz
- 16Hz - 40kHz frequency range
- High nickel content core for low distortion
- Electrostatic screens and mu-metal screening can for up to 30dB noise rejection
- Operating temperature range from 0 to +70°C
Technical Specifications
Turns Ratio
11:0.5+0.5
Secondary Impedance
150ohm
Frequency Max
40kHz
Transformer Applications
D.I. for Electric Guitar
DC Resistance Secondary
58ohm
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
140kohm
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
3.3kohm
Transformer Mounting
Through Hole
Frequency Min
16Hz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06