Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 10.060 |
| 10+ | € 7.310 |
| 100+ | € 5.600 |
| 250+ | € 4.550 |
| 500+ | € 4.460 |
| 1000+ | € 4.370 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No9128-5
Order Code1526115
Technical Datasheet
Connector Type AMini-DIN Plug, 6 Way (PS/2)
Connector Type BMini-DIN Plug, 6 Way (PS/2)
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourIvory
Product Range-
Product Overview
The 9128-5 is a 5m PS2 mouse and keyboard Cable with mini 6 pin Din male to mini 6 pin Din male connectors. Commonly used in KVM and switch applications this mini 6 pin Din male to male cables are wired on a 1 to 1 format and supplied in a variety of lengths.
- All 6 line wired on 1 to 1 format
- Fully moulded connectors
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type A
Mini-DIN Plug, 6 Way (PS/2)
Cable Length - Imperial
16.4ft
Jacket Colour
Ivory
Connector Type B
Mini-DIN Plug, 6 Way (PS/2)
Cable Length - Metric
5m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18