Print Page
Image is for illustrative purposes only. Please refer to product description.
302 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.210 |
10+ | € 4.120 |
50+ | € 4.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No4261LP
Order Code1526001
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector ARJ45
In Line Connector BF Coupler
Connector Type ARJ45
Connector Type BF Coupler
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderReceptacle
Convert To Positions8Ways
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 4261 is an unshielded Cat5e UTP RJ45 Socket to Socket In-Line Coupler. The Cat5e in-line coupler enables two existing RJ45 patch cables to be joined together with a minimum effort. They are wired in a straight through configuration and available in both standard and low profile versions. The fully shielded version is supplied as a unit with internal metal can (for RFI/EMC protection) contained in a metalized casing.
- 2" Solid adaptor-designed for joining two standard wired patch cables
- UL94V-0 Flammability rating
- -40 to 80°C Temperature range
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type
Adaptor, In-Line
In Line Connector B
F Coupler
Connector Type B
F Coupler
Convert From Gender
Jack
Convert To Gender
Receptacle
SVHC
No SVHC (17-Dec-2014)
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008981