Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over 
 Accurate delivery times will be calculated in Checkout 
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 14.400 | 
| 10+ | € 10.480 | 
| 100+ | € 8.040 | 
| 250+ | € 6.520 | 
| 500+ | € 6.390 | 
| 1000+ | € 6.260 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 14.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No4090
Order Code1525899
Technical Datasheet
Connector Type AD Subminiature Socket, 9 Way + D Subminiature Socket, 25 Way
Connector Type BD Subminiature Socket, 9 Way + D Subminiature Socket, 25 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourWhite
Product Range-
Product Overview
The 4090 is a 2m Universal RS2323 File Transfer Cable with DB9F+DB25F to DB9F+DB25F connectors. The cable features both the traditional 25 D type RS232 connector and the now more commonly fitted 9 D type serial connector. The all in one multi headed cable will allow for the most common traditional serial port transfer requirements.
- Multi-headed cable allows either 9 or 25-D connection - providing complete serial port flexibility
 - High quality moulded cables manufactured using foil screened cable
 - Now recognised as conforming to the most standard file transfer wiring configuration
 
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way + D Subminiature Socket, 25 Way
Cable Length - Imperial
6.6ft
Jacket Colour
White
Connector Type B
D Subminiature Socket, 9 Way + D Subminiature Socket, 25 Way
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28