Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.600 |
10+ | € 13.520 |
25+ | € 12.060 |
100+ | € 10.380 |
250+ | € 8.420 |
500+ | € 8.250 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 1202 is a 5m beige Patch Cable with a BNC straight plug on each end. This assembly can provide the back bone to cabling a coax-style Ethernet network. The leads are fully tested and are supplied with fitted strain relief boots on either side. It is manufactured using braid shielded RG58 coax cable.
- Suitable for 10 Base 2 network requirements
Applications
Communications & Networking, Industrial
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Connector Type B
BNC Plug
Impedance
-
Cable Length - Metric
5m
Product Range
-
Connector Type A
BNC Plug
Coaxial Cable Type
RG58
Cable Length - Imperial
16.4ft
Jacket Colour
Beige
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22