Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.450 |
5+ | € 5.110 |
10+ | € 4.810 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€ 5.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60240
Order Code2401001
Technical Datasheet
Tape TypeHook
Hook TypeHook and Loop
Form FactorRectangle
Tape ColourWhite
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Tape Length - Imperial3.96"
Tape Length - Metric100mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
Product Overview
The VEL-EC60240 is a pack of two white heavy duty stick on strips. Ideal for securing items to hard materials up to a weight of 15kg per 50mm x 100mm. Easy to use and secures in seconds thanks to the strong adhesive, the strips can be cut to a smaller size and used for a range of tasks, such as fixing a tool rack to a wall.
- Easy to secure in seconds
- Can be used indoors or out
- Alternative to nails, screws and glues
- Hook and loop pad
Technical Specifications
Tape Type
Hook
Form Factor
Rectangle
Roll Length - Imperial
-
Tape Width - Imperial
1.97"
Tape Length - Imperial
3.96"
Tape Diameter - Imperial
-
Product Range
-
Hook Type
Hook and Loop
Tape Colour
White
Roll Length - Metric
-
Tape Width - Metric
50mm
Tape Length - Metric
100mm
Tape Diameter - Metric
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751