Print Page
Image is for illustrative purposes only. Please refer to product description.
114 In Stock
255 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 5.540 |
| 5+ | € 5.180 |
| 10+ | € 4.860 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 5.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part No107425
Order Code107425
Technical Datasheet
Hook TypeLoop
Form FactorRoll
Tape ColourBlack
Roll Length - Imperial16ft
Roll Length - Metric5m
Tape Width - Imperial0.79"
Tape Width - Metric20mm
Tape Length - Imperial-
Tape Length - Metric-
Roll Length5m
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
Product Overview
The 107425 is a black colour adhesive backed hook fastener.
- Length is 5m
- Width is 20mm
Technical Specifications
Hook Type
Loop
Tape Colour
Black
Roll Length - Metric
5m
Tape Width - Metric
20mm
Tape Length - Metric
-
Tape Diameter - Imperial
-
Product Range
-
Form Factor
Roll
Roll Length - Imperial
16ft
Tape Width - Imperial
0.79"
Tape Length - Imperial
-
Roll Length
5m
Tape Diameter - Metric
-
Technical Docs (1)
Alternatives for 107425
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078