Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No3677-2
Order Code2850696
Your Part Number
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 32.370 |
Price for:Each
Minimum: 1
Multiple: 1
€ 32.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No3677-2
Order Code2850696
Technical Datasheet
Board TypePCB Card Edge, Pre-etched Pattern
Board MaterialEpoxy Glass Composite
Hole Diameter1.07mm
External Height114.3mm
External Width165.1mm
Board Thickness1.57mm
SVHCTo Be Advised
Product Overview
The 3677-2 is a 114.3 x 165.1mm Prototyping Board made of FR-4 epoxy glass with 7.112 x 2.032mm 3-hole solder pads one side only for interconnecting multiple component leads. This VECTORBORD® CIRCBORD™ board features 1.0668mm hole diameter, 2.54 x 2.54mm grid and holes are not plated-through. This board comes with T44/46/49/68 wire-wrap terminals, R644 solder connector and capable to fit 12 16-pin DIP circuits. The voltage/ground buses interleaved between pad areas on wiring side and test point area with solder pads around holes, provided along back edge of board.
- UL94V-0 Flammability rating
- Unclad test point area at top of board
- Row and column legends provided
Applications
Industrial
Technical Specifications
Board Type
PCB Card Edge, Pre-etched Pattern
Hole Diameter
1.07mm
External Width
165.1mm
SVHC
To Be Advised
Board Material
Epoxy Glass Composite
External Height
114.3mm
Board Thickness
1.57mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05