Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSMB"200"BTP
Order Code1700032
Product RangeCLIPLITE SMB200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | € 0.295 |
3000+ | € 0.276 |
10000+ | € 0.262 |
Price for:Each
Minimum: 1000
Multiple: 1000
€ 295.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSMB"200"BTP
Order Code1700032
Product RangeCLIPLITE SMB200 Series
Technical Datasheet
Lens TypeFresnel Lens
Beam Type-
LED Lens ColourBlue
Lens Diameter4.83mm
Lens ShapeRound
Lens MaterialPC (Polycarbonate)
Product RangeCLIPLITE SMB200 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lens Type
Fresnel Lens
LED Lens Colour
Blue
Lens Shape
Round
Product Range
CLIPLITE SMB200 Series
Beam Type
-
Lens Diameter
4.83mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability