Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoPML50RGFVW.
Order Code2749264
Product RangeFlexVolt PML50 Series
Technical Datasheet
623 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.950 |
10+ | € 12.720 |
25+ | € 12.020 |
50+ | € 11.330 |
100+ | € 10.630 |
300+ | € 10.230 |
500+ | € 9.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoPML50RGFVW.
Order Code2749264
Product RangeFlexVolt PML50 Series
Technical Datasheet
LED ColourGreen, Red
Mounting Hole Dia17.5mm
Forward Current / ColourR 20mA, G 20mA
Operating Voltage / ColourR 28V, G 28V
Luminous Intensity / Colour-
IP / NEMA RatingIP67
Product RangeFlexVolt PML50 Series
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green, Red
Forward Current / Colour
R 20mA, G 20mA
Luminous Intensity / Colour
-
Product Range
FlexVolt PML50 Series
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
17.5mm
Operating Voltage / Colour
R 28V, G 28V
IP / NEMA Rating
IP67
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011013
Product traceability