875 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.706 |
10+ | € 0.497 |
25+ | € 0.469 |
50+ | € 0.440 |
100+ | € 0.412 |
500+ | € 0.356 |
Product Information
Product Overview
The LMC040CTP is a clear transparent Light Pipe provides a method of transmitting the light from PCB mounted LEDs to the front display panel. Both styles of LEDs, surface mount and standard packages, can be displayed in this manner. The LITEPIPE® increases the apparent brightness and viewing angle of a PCB mounted LED. LITEPIPE® transmits the light from the source to the lens, which in turn disperses the light up to 160°. It is available for use with both surface mount and standard packaged LEDs in 3 and 5mm configurations. Because there is no physical connection between the LITEPIPE® and the PCB mounted LED, the circuit board can be installed or removed without disturbing the panel display.
Applications
Industrial, Lighting
Technical Specifications
10.16mm
Circular
Transparent
No SVHC (21-Jan-2025)
1Pipes
Panel
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate