Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLMC020CTP
Order Code2293480
Technical Datasheet
4,384 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.897 |
10+ | € 0.670 |
25+ | € 0.611 |
50+ | € 0.553 |
100+ | € 0.494 |
500+ | € 0.407 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLMC020CTP
Order Code2293480
Technical Datasheet
Length5.08mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPanel
Light Pipe ColourTransparent
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LMC020CTP is a 5.08mm transparent Panel-mount Micro Light Pipe with acrylic (clear optical grade) body. The 2.5mm LITEPIPE® provides a method of transmitting the light from PCB mounted LEDs to the front display panel. The LITEPIPE® increases the apparent brightness and viewing angle of a PCB mounted LED. LITEPIPE® transmits the light from the source to the lens, which in turn disperses the light up to 160°.
- Black polyethylene grommet
Applications
LED Lighting
Technical Specifications
Length
5.08mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (21-Jan-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044