Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX722C900FVT
Order Code2766516
Product RangeFlexVolt CNX 722FV
Technical Datasheet
74 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.460 |
5+ | € 11.230 |
10+ | € 11.000 |
20+ | € 10.770 |
50+ | € 10.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX722C900FVT
Order Code2766516
Product RangeFlexVolt CNX 722FV
Technical Datasheet
LED ColourWhite
Operating Voltage28VDC
Mounting Hole Dia23.1mm
Forward Current If20mA
Luminous Intensity1.7cd
IP / NEMA RatingIP67, NEMA 6P
Product RangeFlexVolt CNX 722FV
Product Overview
CNX722C900FVT is a CNX 722FV series 22mm ruggedized LED FlexVolt panel mount indicator (PMI). Ruggedized CNX 722FV series with built-in LED FlexVolt technology offers fast, easy installation in harsh environments. Application includes industrial machinery, transportation dashboards, instrument panels, control cabinets, safety applications, disinfection and sterilization, switching stations, slot, gaming and vending machines, outdoor signs and military aircraft.
- Round PMI shape, tab terminals (quick connect), front panel PMI mounting
- Threaded PMI type, white PMI/LED output/lens colour
- Transparent lens, wide viewing angle, 1300-1700mcd typical luminous intensity
- 5V to 28V flex voltage
- Polycarbonate, UL 94-V2 PMI housing finish and lens material, EPDM gasket material
- IP67 / NEMA 6P degree of ingress protection, with lock washer and hex nut
- Designed for extreme harsh and outdoor environments
- Fast pitch threads ease assembly, requiring only one turn
- Outdoor visibility in direct sunlight Resistant to shock and vibration
- No external resistor is required for the pilot light to work at any voltage between 5VDC and 28VDC
Technical Specifications
LED Colour
White
Mounting Hole Dia
23.1mm
Luminous Intensity
1.7cd
Product Range
FlexVolt CNX 722FV
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
IP67, NEMA 6P
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134