Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMC321CTP
Order Code2750614
Product RangeCLIPLITE CMC 321
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.886 |
10+ | € 0.625 |
25+ | € 0.565 |
50+ | € 0.505 |
100+ | € 0.445 |
500+ | € 0.351 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMC321CTP
Order Code2750614
Product RangeCLIPLITE CMC 321
Technical Datasheet
Lens TypeFresnel Lens
Beam Type-
LED Lens ColourTransparent
Lens Diameter7.62mm
Lens ShapeRound
Lens MaterialPC (Polycarbonate)
Product RangeCLIPLITE CMC 321
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lens Type
Fresnel Lens
LED Lens Colour
Transparent
Lens Shape
Round
Product Range
CLIPLITE CMC 321
Beam Type
-
Lens Diameter
7.62mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000168