Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No55171403014
Order Code4584122
Product RangeVH 700 AAA Series
Technical Datasheet
Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.140 |
5+ | € 12.160 |
10+ | € 11.420 |
20+ | € 10.190 |
50+ | € 9.200 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No55171403014
Order Code4584122
Product RangeVH 700 AAA Series
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Metal Hydride
Battery Capacity700mAh
Battery Size Code3 x AAA
External Height11.5mm
Battery TerminalsConnector
External Width32mm
Pack Quantity1
External Depth47mm
Weight13g
Battery IEC Code-
Battery NEDA Code-
Product RangeVH 700 AAA Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
700mAh
External Height
11.5mm
External Width
32mm
External Depth
47mm
Battery IEC Code
-
Product Range
VH 700 AAA Series
Battery Technology
Nickel Metal Hydride
Battery Size Code
3 x AAA
Battery Terminals
Connector
Pack Quantity
1
Weight
13g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
UN Hazard Code:3496