Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 275.680 |
5+ | € 237.200 |
10+ | € 192.460 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 275.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268026C
Order Code1891044
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge24AWG
Conductor Area CSA0.21mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size40 x 0.1mm
Conductor MaterialCopper
Jacket MaterialNeoprene, PVC
External Diameter6mm
Voltage Rating250V
Product Range-
Product Overview
The 268026 series Tour Grade Classic XKE Starquad Microphone Cable is specified for individual microphone level analogue audio signals in areas of high electronic interference. Ideal for outside broadcast microphones and any microphone used in areas that may be subject to EMI and RFI. This cable combines electrical integrity with mechanical strength without compromising flexibility.
- CPR: Not Yet Qualified
- <gt/>8N/mm² Tensile strength (jacket)
- <lt/>93Ω/km Conductor resistance
- <lt/>25Ω/km Screen resistance
- 50pF/m Core to core nominal capacitance
Applications
Consumer Electronics, Audio
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6mm
Product Range
-
No. of Cores
4Core
Conductor Area CSA
0.21mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
40 x 0.1mm
Jacket Material
Neoprene, PVC
Voltage Rating
250V
Technical Docs (1)
Alternatives for 268026C
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.6