Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVAN DAMME
Manufacturer Part No268-525C
Order Code3371881
Product RangeBlue Series Studio Grade
Technical Datasheet
13 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 286.230 |
3+ | € 269.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 286.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268-525C
Order Code3371881
Product RangeBlue Series Studio Grade
Technical Datasheet
Cable ShieldingUnscreened
Conductor Area CSA2.5mm²
Reel Length (Metric)100m
External Diameter2.5mm
Product RangeBlue Series Studio Grade
SVHCNo SVHC (27-Jun-2018)
Product Overview
Vandamme has applied the LC-OFC technology to this outstandingly durable and heavy duty speaker cable. In spite of it's toughness, it is remarkably flexible and easy to handle, even in sub zero circumstances. The cable has been intelligently designed to suit the various connectors used for different speaker applications.
- Individual colour coded cores
- Anti-kink rubberised jacket
- Ideal for PA and hire companies
Technical Specifications
Cable Shielding
Unscreened
Reel Length (Metric)
100m
Product Range
Blue Series Studio Grade
Conductor Area CSA
2.5mm²
External Diameter
2.5mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.455