Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-871-B 5982
Order Code3761313
Also Known AsGTIN UPC EAN: 3800157636124
Technical Datasheet
48 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.340 |
5+ | € 8.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-871-B 5982
Order Code3761313
Also Known AsGTIN UPC EAN: 3800157636124
Technical Datasheet
Current Rating24A
IP RatingIP68
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Voltage: AC:450V
- Material: Polycarbonate (PC)
- Dimensions: 112.6x93.3x35.3mm
- Wire range: 0.5~4mm²
- Cable Ø: 8-12mm
- Fire retardant Level: V2
- Current Rating: 24A
- UV Protection
- IP68 Rating
Technical Specifications
Current Rating
24A
SVHC
No SVHC (19-Jan-2021)
IP Rating
IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14