Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-646 748
Order Code3761436
Product RangeV-TAC VT-646
Also Known AsGTIN UPC EAN: 3800157636315
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-646 748
Order Code3761436
Product RangeV-TAC VT-646
Also Known AsGTIN UPC EAN: 3800157636315
Technical Datasheet
Product RangeV-TAC VT-646
SVHCTo Be Advised
Product Overview
Efficient LED panel light with a simple and elegant design that is suitable for a range of commercial and domestic applications. Environmentally friendly, low maintenance design for maximum benefit.
- Aluminium housing for effective heat dissipation
- Controlled Glare rating values for comfortable use in commercial applications
- Smart driver box and LM80 compliant design to ensure reliable lifespan
- High light transmission rate
- Highly efficient Samsung LED chip
- Beam angle: 120°
- Lumens: 5400lm
- Approx. 30,000 hours lifespan
- Dimensions: 595x1195mm
- 5 Year manufacturer warranty
Notes
Note: Suitable & recommended for maximum daily use of 10-12 hours, usage beyond this would void the warranty.
Technical Specifications
Product Range
V-TAC VT-646
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.53