Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-1807 RD 4860
Order Code3375449
Also Known AsGTIN UPC EAN: 3800230629814
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-1807 RD 4860
Order Code3375449
Also Known AsGTIN UPC EAN: 3800230629814
Technical Datasheet
Light SourceLED
Input Voltage240V
Light ColourWarm White
Color Temperature Typ3000K
Ceiling Hole Dia205mm
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Non-flickering
- No UV radiation
- Instant start, 0 - 100% in 0 seconds
- Suitable for office and general lighting (conference room, showroom, lobby, cabin, kitchen etc.)
Technical Specifications
Light Source
LED
Light Colour
Warm White
Ceiling Hole Dia
205mm
Input Voltage
240V
Color Temperature Typ
3000K
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62