Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-12031 6258
Order Code3761979
Product RangeV-TAC VT-12031
Also Known AsGTIN UPC EAN: 3800157610438
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-12031 6258
Order Code3761979
Product RangeV-TAC VT-12031
Also Known AsGTIN UPC EAN: 3800157610438
Technical Datasheet
Product RangeV-TAC VT-12031
SVHCTo Be Advised
Product Overview
Cost effective LED panel lighting designed to reduce energy costs when compared with incandescent lighting. Contemporary design suitable for a range of commerical and domestic lighting applications.
- High power driver ensures reliable operation
- IP20 Rated aluminium/PMMA/PS housing
- Instant start, 0 - 100% in 1 second
- High light transmission rate
- Beam angle: 120°
- Lumens: 3480lm
- Approx. 20,000 hours lifespan
- No flickering or UV radiation
- Plug and play design for easy installation
- Dimensions (HxWxD): 14x295x1195mm
- 2 Year manufacturer warranty
Notes
Note: Suitable & recommended for maximum daily use of 10-12 hours, usage beyond this would void the warranty.
Technical Specifications
Product Range
V-TAC VT-12031
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):23