Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No659 VT-8-10
Order Code3532274
Also Known AsGTIN UPC EAN: 3800157632140
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part No659 VT-8-10
Order Code3532274
Also Known AsGTIN UPC EAN: 3800157632140
Technical Datasheet
Lighting TypeLED Light Tube
Lamp Base Type-
Input Power-
Input Voltage240VAC
Product Range-
SVHCTo Be Advised
Product Overview
- Provide exceptional light levels whilst being very energy efficient
- High output of over 120 lumens per Watt
- Deilvers a smooth and soft lighting effect
- Easy to install, push-fit connectors
- Ideal for commercial, retail or domestic applications
Technical Specifications
Lighting Type
LED Light Tube
Input Power
-
Product Range
-
Lamp Base Type
-
Input Voltage
240VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149