Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No211 VT-239
Order Code3378534
Also Known AsGTIN UPC EAN: 3800157631761
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part No211 VT-239
Order Code3378534
Also Known AsGTIN UPC EAN: 3800157631761
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeE14 / SES
LED ColourDaylight White
CCT4000K
DimmableNon-Dimmable
Beam Angle120°
Equivalent Wattage25W
Luminous Flux250lm
Power Rating3W
Supply Voltage240V
Energy RatingA+
External Length67mm
External Diameter39mm
Product Range-
SVHCTo Be Advised
Product Overview
- Direct replacement for conventional incandescent lamps with E14 fitting
- Low energy consumption
- No UV radiation or flickering
- Ideal for commercial and residential areas, decorative areas, living rooms etc.
Technical Specifications
Lamp Style
Reflector
LED Colour
Daylight White
Dimmable
Non-Dimmable
Equivalent Wattage
25W
Power Rating
3W
Energy Rating
A+
External Diameter
39mm
SVHC
To Be Advised
Lamp Base Type
E14 / SES
CCT
4000K
Beam Angle
120°
Luminous Flux
250lm
Supply Voltage
240V
External Length
67mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024