Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 79.310 |
5+ | € 74.990 |
10+ | € 73.490 |
Product Information
Product Overview
Introducing the WCHX7, an exceptional wireless charging worklight designed for industrial applications. With its impressive 700 lumen COB LED beam, this worklight provides illumination to tackle any task at hand. It also boasts a versatile 275 lumen SMD LED spot beam, ideal for focusing on distant objects. The WCHX7 offers convenient wireless charging capability through Unilite's WCSGL or WCDBL charging pad, while also supporting direct charging via USB-C cable. Crafted from durable materials such as toughened nylon, aluminium, and TPR, this worklight is built to withstand impacts, boasting an IK07 shock resistance rating and a remarkable 2m drop rating. Furthermore, its IP65 rating ensures reliable protection against dust and water, making it suitable for various challenging work environments.
- 700lumen white COB LED 6500k
- Additional 275lumen SMD LED spot beam
- Ultra tough nylon
- Aluminium & TPR construction
- 180 ̊ rotating stand with super strong magnetic base
- IP65 dust & water resistant
- IK07 super tough shock resistant construction
- 2m drop resistant
- 3 battery level and charging indicators
- 2A direct USB-C charging - fast 4 hours charge time
- Can be wirelessly charged with Unilite WCSGL or WCDBL wireless charging pads
Technical Specifications
97mm
COB LED
3.7V
-
No SVHC (21-Jan-2025)
-
-
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate