Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 146.930 |
3+ | € 144.260 |
5+ | € 141.370 |
Product Information
Product Overview
Experience unparalleled power with the PS-HDL9R Ultra-Power Head Torch. With a maximum output of 750 lumens, this head torch delivers exceptional brightness to illuminate your surroundings. The smooth dimming switch allows you to adjust the brightness from 5 to 750 lumens, extending the runtime from 4 to an impressive 260 hours. Powered by two 2000mAh 18650 Li-ion batteries, the PS-HDL9R can be operated with either one or two batteries, thanks to its parallel circuitry. The head torch features a retractable dimming shield, which cuts off the top of the LED's light to prevent glare and provide a more focused beam. Its wider angle light spread ensures maximum coverage. Made from super tough materials and boasting IPX6 water resistance, this head torch is built to withstand demanding environments. The fully adjustable non-slip silicone headbands offer a secure and comfortable fit, while the red rear battery pack light provides additional visibility.
- Maximum 750lumen output from white CREE LED 6500K
- Red rear battery pack light for enhanced visibility (on and flash modes)
- Parallel circuitry allows operation with 1 or 2 batteries
- Anti-dazzle retractable light shield for glare prevention
- Wider angle light spread for maximum coverage
- Easy twist smooth dimming power switch for adjustable brightness
- 45° rotational head for versatile lighting angles
- Fully adjustable non-slip silicone headbands for a secure fit
- Presented in a hard zipped storage case for convenient storage and transportation
- Battery level and charging indicators for easy monitoring
Technical Specifications
Head Light
750lm
Rechargeable Lithium Battery
-
Cree LED
100m
ABS (Acrylonitrile Butadiene Styrene)
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for PS-HDL9R
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate