Print Page
IR-8861
IR / Infrared Thermometer, -50°C to +450°C, 1 %
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoIR-8861
Order Code1426145
Technical Datasheet
Temperature Measuring Range-50°C to +450°C
Accuracy1%
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
This compact infrared thermometer with dual laser targeting provides fast and accurate non-contact measurement of most surface temperatures. Suitable for a wide range of applications including plant & general maintenance, HVAC, transport & automotive and health & safety
- 50° to +450°C x 0.1°
- Measures °C,°F
- Just point, pull the trigger and read the display
- Dual laser pointers converge to a single spot
- Distance to spot size ratio is 12 to 1 at the focal point
- Fixed emissivity at 0.95
- Response time less than 150 milliseconds
- Backlit 25mm LCD display with function indicators
- Automatic Data Hold when trigger released
- Maximum display
- Auto Power Off
Applications
Test & Measurement
Contents
Supplied with carry pouch and battery
Technical Specifications
Temperature Measuring Range
-50°C to +450°C
Operating Temperature Min
-
Product Range
-
Accuracy
1%
Operating Temperature Max
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2