Print Page
G/NITRA/GN/07
Gloves, Nitrile, Gauntlet, Green, NL15 Series, S
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUCI
Manufacturer Part NoG/NITRA/GN/07
Order Code4295016
Product RangeNL15 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.190 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€ 3.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUCI
Manufacturer Part NoG/NITRA/GN/07
Order Code4295016
Product RangeNL15 Series
Technical Datasheet
Safety CategoryCE, CAT III, EN388:2016, EN388:2003, EN ISO 374-1:2016/TYPE A, EN ISO 374-5:2016
Glove StyleGauntlet
Glove SizeS
Glove ColourGreen
Glove MaterialNitrile
Product RangeNL15 Series
Gender-
SVHCTo Be Advised
Age Group-
Technical Specifications
Safety Category
CE, CAT III, EN388:2016, EN388:2003, EN ISO 374-1:2016/TYPE A, EN ISO 374-5:2016
Glove Size
S
Glove Material
Nitrile
Gender
-
Age Group
-
Glove Style
Gauntlet
Glove Colour
Green
Product Range
NL15 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:62160000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate