Print Page
G/DGNF/VER(E)/L
Gloves, Disposable, Nitrile, Secure Grip, DG-VertePro Series, L
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUCI
Manufacturer Part NoG/DGNF/VER(E)/L
Order Code4295010
Product RangeDG-VertePro Series
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.670 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 19.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUCI
Manufacturer Part NoG/DGNF/VER(E)/L
Order Code4295010
Product RangeDG-VertePro Series
Technical Datasheet
Safety CategoryCE, CAT III, EN ISO 374-1:2016 & EN ISO 374-5:2016
Glove StyleSecure Grip
Glove SizeL
Glove ColourGreen
Glove MaterialNitrile
Product RangeDG-VertePro Series
Gender-
SVHCTo Be Advised
Age Group-
Technical Specifications
Safety Category
CE, CAT III, EN ISO 374-1:2016 & EN ISO 374-5:2016
Glove Size
L
Glove Material
Nitrile
Gender
-
Age Group
-
Glove Style
Secure Grip
Glove Colour
Green
Product Range
DG-VertePro Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39262000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63