Print Page
G/ARDANT-AIR/10
Safety Gloves, Oil Grip, Blue, XL, Ardant-Air Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUCI
Manufacturer Part NoG/ARDANT-AIR/10
Order Code4294989
Product RangeArdant-Air Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.430 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€ 13.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUCI
Manufacturer Part NoG/ARDANT-AIR/10
Order Code4294989
Product RangeArdant-Air Series
Technical Datasheet
Safety CategoryCE, CAT II, EN388:2016
Glove StyleOil Grip
Glove SizeXL
Glove ColourBlue
Glove Material-
Product RangeArdant-Air Series
Gender-
SVHCTo Be Advised
Age Group-
Technical Specifications
Safety Category
CE, CAT II, EN388:2016
Glove Size
XL
Glove Material
-
Gender
-
Age Group
-
Glove Style
Oil Grip
Glove Colour
Blue
Product Range
Ardant-Air Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:62160000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate