Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoC10-A10BX/024UC
Order Code2840565
Product RangeC10-A10 Series
Technical Datasheet
46 In Stock
18 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoC10-A10BX/024UC
Order Code2840565
Product RangeC10-A10 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product RangeC10-A10 Series
Relay MountingSocket
Coil TypeAC / DC
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance1Gohm
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
220V
Coil Resistance
1Gohm
Coil Voltage
12VDC
Product Range
C10-A10 Series
Coil Type
AC / DC
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773