Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.610 |
10+ | € 4.140 |
100+ | € 3.340 |
250+ | € 3.050 |
500+ | € 2.760 |
1000+ | € 2.700 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 5.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
These compact flush strain relief boots are designed to fit Speedy RJ45 CAT 6 plugs.
- Premium design, suitable for high density use in most datacom environments
- Extended hood prevents latch snagging other cables
- Perfect solution for rapid termination
- Transparent, high strength, polycarbonate boot with high gloss finish; gives premium appearance to assembled leads
- Suitable for cable diameter size: 6.5mm (approx)
Technical Specifications
Accessory Type
RJ45 boots for RJ45 CAT 6 Connectors
No. of Positions
-
Product Range
Speedy
For Use With
TUK SPEEDY Cat6 RJ45 Connectors
Strain Relief Material
PC (Polycarbonate) Body
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01