Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoPGSBT
Order Code3760645
Also Known AsGTIN UPC EAN: 5055386508782
Technical Datasheet
487 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.180 |
10+ | € 4.940 |
25+ | € 4.570 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoPGSBT
Order Code3760645
Also Known AsGTIN UPC EAN: 5055386508782
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Single)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
TUK’s Contractor Grade Cat6a field termination plug is the ideal low cost solution for time-saving and efficient on-site RJ45 assembly for Voice, Category 5e and even 10 Gigabit Ethernet cabling. It can be assembled on all standard types of cable, quickly and with no requirement of special tools. Designed for MPTL terminations, this field termination plug offers flexibility and saves time and money on installation, repairs and maintenance.
- Category 6a Class EA Field Termination Plug with 568A and B wiring guide
- Robust industrial fully shielded design
- Suitable for use with solid core cable – designed for Modular Plug Terminated Link (MPTL) terminations
- Suitable for cable OD 6 - 8.5mm with core OD 1.0 – 1.5mm, copper core sizes 22 - 24 AWG / 0.5 - 0.65mm
- No tools required for time saving and efficient termination on site
Notes
Suitable for Cat 5e and 6 patch cords but not suited for short length Category 6A patch leads (ie up to 4m)
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Single)
LAN Category
Cat6a
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019