Print Page
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.000 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.690 |
10+ | € 5.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKCF3GDPM
Order Code3580571
Product RangeKCF3G
Technical Datasheet
Convert From Coax TypeF
Convert From GenderReceptacle
Convert To Coax TypeF
Convert To GenderReceptacle
Adapter Body StyleStraight Adapter
Impedance75ohm
Connector TypeIntra Series Coaxial
Product RangeKCF3G
SVHCNo SVHC (14-Jun-2023)
Product Overview
The KCF3GDPM from TUK is a 3GHz F Type socket to F Type socket D Universal Keystone coupler.
- Socket to socket connectors
- Designed for rear mounting
- Flush appearance when mounted in suitable panels
- Black polycarbonate mounting plate, pre-threaded for M3 screws
- Quickly mounted without need for any securing nuts
- Each connector supplied as a kit comprises of connector and D Universal adaptor
Technical Specifications
Convert From Coax Type
F
Convert To Coax Type
F
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (14-Jun-2023)
Convert From Gender
Receptacle
Convert To Gender
Receptacle
Impedance
75ohm
Product Range
KCF3G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06